Lattice ISPPAC-POWR1220AT8-01TN100I
| Manufacturer | |
| MPN | ISPPAC-POWR1220AT8-01TN100I |
| LCSC Part # | C1519380 |
| Packaging | TQFP-100(14x14) |
| Customer # | |
| Key Attributes | 2.5ms Manual reset input Active Low 12 TQFP-100(14x14) Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Lattice | |
| Packaging | TQFP-100(14x14) | |
| Reset Timeout | 2.5ms | |
| Output Type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Operating Voltage | 2.8V~3.96V | |
| Number of Voltages Monitored | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Lattice | |
| Packaging | TQFP-100(14x14) | |
| Reset Timeout | 2.5ms | |
| Output Type | Open-drain | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Operating Voltage | 2.8V~3.96V | |
| Number of Voltages Monitored | 12 |
Introduction
The Lattice Power Manager II ispPAC-POWR1220AT8 is a general-purpose power-supply monitor, sequence and margin controller, incorporating both in-system programmable logic and in-system programmable analog functions implemented in non-volatile E²CMOS technology. The ispPAC-POWR1220AT8 device provides 12 independent analog input channels to monitor up to 12 power supply test points. Each of these input channels offers a differential input to support remote ground sensing, and has two independently programmable comparators to support both high/low and in-bounds/ out-of-bounds (window-compare) monitor functions. Six general-purpose digital inputs are also provided for miscellaneous control functions. The ispPAC-POWR1220AT8 provides 20 open-drain digital outputs that can be used for controlling DC-DC converters, low-drop-out regulators (LDOs) and optocouplers, as well as for supervisory and general-purpose logic interface functions. Four of these outputs (HVOUT1-HVOUT4) may be configured as high-voltage MOSFET drivers. In high-voltage mode these outputs can provide up to 12V for driving the gates of n-channel MOSFETs so that they can be used as high-side power switches controlling the supplies with a programmable ramp rate for both ramp up and ramp down. The ispPAC-POWR1220AT8 incorporates a 48-macrocell CPLD that can be used to implement complex state machine sequencing for the control of multiple power supplies as well as combinatorial logic functions. The status of all of the comparators on the analog input channels as well as the general purpose digital inputs are used as inputs by the CPLD array, and all digital outputs may be controlled by the CPLD. Four independently programmable timers can create delays and time-outs ranging from 32μs to 2 seconds. The CPLD is programmed using LogiBuilder, an easy-to-learn language integrated into the PAC-Designer software. Control sequences are written to monitor the status of any of the analog input channel comparators or the digital inputs. In addition to the sequence control functions, the ispPAC-POWR1220AT8 incorporates eight DACs for generating trimming voltage to control the output voltage of a DC-DC converter. The trimming voltage can be set to four hardware selectable preset values (voltage profiles) or can be dynamically loaded in to the DAC through the I²C bus. Additionally, each power supply output voltage can be maintained typically within 0.5% tolerance across various load conditions using the Digital Closed Loop Control mode. The operating voltage profile can either be selected using external hardware pins or through the PLD outputs. The on-chip 10-bit A/D converter can both be used to monitor the Vₘₒₙ voltage through the I²C bus as well as for implementing digital closed loop mode for maintaining the output voltage of all power supplies controlled by the monitoring and trimming section of the ispPAC-POWR1220AT8 device. The I²C bus/SMBus interface allows an external microcontroller to measure the voltages connected to the Vₘₒₙ inputs, read back the status of each of the Vₘₒₙ comparator and PLD outputs, control logic signals IN2 to IN5, control the output pins, and load the DACs for the generation of the trimming voltage of the external DC-DC converter.
Features
- Monitor, Control, and Margin Multiple Power Supplies
- Simultaneously monitors up to 12 power supplies
- Provides up to 20 output control signals
- Provides up to eight analog outputs for margining/trimming power supply voltages
- Programmable digital and analog circuitry
- Power Supply Margin and Trim Functions
- Trim and margin up to eight power supplies
- Dynamic voltage control through I²C
- Four hardware selectable voltage profiles
- Independent Digital Closed-Loop Trim function for each output
- Embedded PLD for Sequence Control
- 48-macrocell CPLD implements both state machines and combinatorial logic functions
- Embedded Programmable Timers
- Four independent timers
- 32μs to 2 second intervals for timing sequences
- Analog Input Monitoring
- 12 independent analog monitor inputs
- Differential inputs for remote ground sense
- Two programmable threshold comparators per analog input
- Hardware window comparison
- 10-bit ADC for I²C monitoring
- High-Voltage FET Drivers
- Power supply ramp up/down control
- Programmable current and voltage output
- Independently configurable for FET control or digital output
- 2-Wire (I2C/SMBus Compatible) Interface
- Comparator status monitor
- ADC readout
- Direct control of inputs and outputs
- Power sequence control
- Dynamic trimming/margining control
- 3.3V Operation, Wide Supply Range 2.8V to 3.96V
- In-system programmable through JTAG
- Industrial temperature range: -40°C to +85°C
- 100-pin TQFP package, lead-free option
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.9544 | $ 25.95 |
| 10+ | $ 25.1288 | $ 251.29 |
Standard Packaging90/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Lattice | |
| Packaging | TQFP-100(14x14) | |
| Reset Timeout | 2.5ms | |
| Output Type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Operating Voltage | 2.8V~3.96V | |
| Number of Voltages Monitored | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Lattice | |
| Packaging | TQFP-100(14x14) | |
| Reset Timeout | 2.5ms | |
| Output Type | Open-drain | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Operating Voltage | 2.8V~3.96V | |
| Number of Voltages Monitored | 12 |
Introduction
The Lattice Power Manager II ispPAC-POWR1220AT8 is a general-purpose power-supply monitor, sequence and margin controller, incorporating both in-system programmable logic and in-system programmable analog functions implemented in non-volatile E²CMOS technology. The ispPAC-POWR1220AT8 device provides 12 independent analog input channels to monitor up to 12 power supply test points. Each of these input channels offers a differential input to support remote ground sensing, and has two independently programmable comparators to support both high/low and in-bounds/ out-of-bounds (window-compare) monitor functions. Six general-purpose digital inputs are also provided for miscellaneous control functions. The ispPAC-POWR1220AT8 provides 20 open-drain digital outputs that can be used for controlling DC-DC converters, low-drop-out regulators (LDOs) and optocouplers, as well as for supervisory and general-purpose logic interface functions. Four of these outputs (HVOUT1-HVOUT4) may be configured as high-voltage MOSFET drivers. In high-voltage mode these outputs can provide up to 12V for driving the gates of n-channel MOSFETs so that they can be used as high-side power switches controlling the supplies with a programmable ramp rate for both ramp up and ramp down. The ispPAC-POWR1220AT8 incorporates a 48-macrocell CPLD that can be used to implement complex state machine sequencing for the control of multiple power supplies as well as combinatorial logic functions. The status of all of the comparators on the analog input channels as well as the general purpose digital inputs are used as inputs by the CPLD array, and all digital outputs may be controlled by the CPLD. Four independently programmable timers can create delays and time-outs ranging from 32μs to 2 seconds. The CPLD is programmed using LogiBuilder, an easy-to-learn language integrated into the PAC-Designer software. Control sequences are written to monitor the status of any of the analog input channel comparators or the digital inputs. In addition to the sequence control functions, the ispPAC-POWR1220AT8 incorporates eight DACs for generating trimming voltage to control the output voltage of a DC-DC converter. The trimming voltage can be set to four hardware selectable preset values (voltage profiles) or can be dynamically loaded in to the DAC through the I²C bus. Additionally, each power supply output voltage can be maintained typically within 0.5% tolerance across various load conditions using the Digital Closed Loop Control mode. The operating voltage profile can either be selected using external hardware pins or through the PLD outputs. The on-chip 10-bit A/D converter can both be used to monitor the Vₘₒₙ voltage through the I²C bus as well as for implementing digital closed loop mode for maintaining the output voltage of all power supplies controlled by the monitoring and trimming section of the ispPAC-POWR1220AT8 device. The I²C bus/SMBus interface allows an external microcontroller to measure the voltages connected to the Vₘₒₙ inputs, read back the status of each of the Vₘₒₙ comparator and PLD outputs, control logic signals IN2 to IN5, control the output pins, and load the DACs for the generation of the trimming voltage of the external DC-DC converter.
Features
- Monitor, Control, and Margin Multiple Power Supplies
- Simultaneously monitors up to 12 power supplies
- Provides up to 20 output control signals
- Provides up to eight analog outputs for margining/trimming power supply voltages
- Programmable digital and analog circuitry
- Power Supply Margin and Trim Functions
- Trim and margin up to eight power supplies
- Dynamic voltage control through I²C
- Four hardware selectable voltage profiles
- Independent Digital Closed-Loop Trim function for each output
- Embedded PLD for Sequence Control
- 48-macrocell CPLD implements both state machines and combinatorial logic functions
- Embedded Programmable Timers
- Four independent timers
- 32μs to 2 second intervals for timing sequences
- Analog Input Monitoring
- 12 independent analog monitor inputs
- Differential inputs for remote ground sense
- Two programmable threshold comparators per analog input
- Hardware window comparison
- 10-bit ADC for I²C monitoring
- High-Voltage FET Drivers
- Power supply ramp up/down control
- Programmable current and voltage output
- Independently configurable for FET control or digital output
- 2-Wire (I2C/SMBus Compatible) Interface
- Comparator status monitor
- ADC readout
- Direct control of inputs and outputs
- Power sequence control
- Dynamic trimming/margining control
- 3.3V Operation, Wide Supply Range 2.8V to 3.96V
- In-system programmable through JTAG
- Industrial temperature range: -40°C to +85°C
- 100-pin TQFP package, lead-free option
C1519380 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

