LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse VTP210GF product image
Images for reference only

Littelfuse VTP210GFRoHS

Manufacturer
MPN
VTP210GF
LCSC Part #
C1519310
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 16V 2.1A
Datasheetpdf iconLittelfuse VTP210GF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1439$ 0.14
200+$ 0.0557$ 11.14
500+$ 0.0537$ 26.85
1,000+$ 0.0528$ 52.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-
Voltage - Max16V
Hold Current2.1A
Pitch-
Current - Max-
Power Dissipation1.5W
Trip Current6A
Height-
Length-
Width-
Time to Trip(Max)1s
Resistance @ 25℃18mΩ
Resistance - Post Trip (R1) (Max)60mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Maximum electrical ratings: operating voltage 16Vdc, interrupt current 100A
  • Leads: nickel, nominal thickness 0.125mm
  • Soldering: lead-free
  • Tape: polyester (white), nominal width 13mm
  • Lot mark ink color: green
  • Agency approvals: UL, CSA, TUV