TE Connectivity HSC1001R0J
| Manufacturer | |
| Mfr. Part # | HSC1001R0J |
| LCSC Part # | C1519247 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1Ω ±5% 100W |
| Description | 1Ω Wirewound Resistor 100W ±5% ±50ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.7737 | $ 19.77 |
10+ | $ 18.9138 | $ 189.14 |
30+ | $ 17.4222 | $ 522.67 |
100+ | $ 16.12 | $ 1612.00 |
Standard Packaging 10/Full
Bag | ||
Better price for more quantity?
$