TE Connectivity SR4M4012
| Manufacturer | |
| Mfr. Part # | SR4M4012 |
| LCSC Part # | C1519234 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Force Guided Relay |
| Description | 400V@AC 12V 3 Form A + 1 Form B: 3A + 1B (3PST-NO + 1PST-NC) Through Hole Safety Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 38.5796 | $ 38.58 |
10+ | $ 35.0721 | $ 350.72 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$