TE Connectivity V23047-A1024-A511
| Manufacturer | |
| MPN | V23047-A1024-A511 |
| LCSC Part # | C1519226 |
| Packaging | Through Hole,12.6x29mm |
| Customer # | |
| Key Attributes | RELAY POWER DPDT-CO 24V |
| Datasheet | TE Connectivity V23047-A1024-A511 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,12.6x29mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 823Ω | |
| Contact Rating | 6A@250VAC | |
| Release Time | - | |
| Operate Time | - | |
| Length | 29mm | |
| Height | - | |
| Width | 12.6mm | |
| Contact Resistance | 100mΩ | |
| Switching Current(Max) | 6A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Rated Power | 700mW | |
| Contact Material | AgNi | |
| Coil Type | - | |
| Number of Pins | 6 |
| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,12.6x29mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 823Ω | |
| Contact Rating | 6A@250VAC | |
| Release Time | - | |
| Operate Time | - | |
| Length | 29mm |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 12.6mm | |
| Contact Resistance | 100mΩ | |
| Switching Current(Max) | 6A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Rated Power | 700mW | |
| Contact Material | AgNi | |
| Coil Type | - | |
| Number of Pins | 6 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
2 pole relay with force guided contacts according to EN61810 - 3 (formerly EN50205) Reinforced insulation between poles Version P1 for use in sockets
Applications
AI Translation
- Emergency shut - off
- press control
- machine control
- elevator and escalator control
- safety relays
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.4968 | $ 14.50 |
| 10+ | $ 14.053 | $ 140.53 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,12.6x29mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 823Ω | |
| Contact Rating | 6A@250VAC | |
| Release Time | - | |
| Operate Time | - | |
| Length | 29mm | |
| Height | - | |
| Width | 12.6mm | |
| Contact Resistance | 100mΩ | |
| Switching Current(Max) | 6A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Rated Power | 700mW | |
| Contact Material | AgNi | |
| Coil Type | - | |
| Number of Pins | 6 |
| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,12.6x29mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 823Ω | |
| Contact Rating | 6A@250VAC | |
| Release Time | - | |
| Operate Time | - | |
| Length | 29mm |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 12.6mm | |
| Contact Resistance | 100mΩ | |
| Switching Current(Max) | 6A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Rated Power | 700mW | |
| Contact Material | AgNi | |
| Coil Type | - | |
| Number of Pins | 6 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
2 pole relay with force guided contacts according to EN61810 - 3 (formerly EN50205) Reinforced insulation between poles Version P1 for use in sockets
Applications
AI Translation
- Emergency shut - off
- press control
- machine control
- elevator and escalator control
- safety relays
C1519226 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



