Littelfuse HE721C1200
| Manufacturer | |
| Mfr. Part # | HE721C1200 |
| LCSC Part # | C1519209 |
| Package | DIP,19.1x7.2mm |
| Customer # | |
| Key Attributes | Miniature Dual In-line Reed Relay |
| Description | 1 Form C: 1C (SPDT-CO) 175V@DC 12V 250mA DIP,19.1x7.2mm Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Package | DIP,19.1x7.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
16 
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4996 | $ 3.50 |
10+ | $ 3.4185 | $ 34.19 |
30+ | $ 3.3648 | $ 100.94 |
100+ | $ 3.3097 | $ 330.97 |
Standard Packaging 500/Full
Tube | ||
Better price for more quantity?
$