Littelfuse HE3621A0510
| Manufacturer | |
| Mfr. Part # | HE3621A0510 |
| LCSC Part # | C1519207 |
| Package | SIP,19.1x5.1mm |
| Customer # | |
| Key Attributes | Miniature Single In-line Reed Relay |
| Description | 1 Set Normally Open: 1A (SPST NO) 200V@DC 5V 500mA SIP,19.1x5.1mm Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Package | SIP,19.1x5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
31 
31
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1279 | $ 4.13 |
10+ | $ 3.5165 | $ 35.17 |
25+ | $ 3.1549 | $ 78.87 |
100+ | $ 2.7887 | $ 278.87 |
500+ | $ 2.6195 | $ 1309.75 |
800+ | $ 2.5435 | $ 2034.80 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$