TI UC2872DW
| Hersteller | |
| Herst.-Teilenr. | UC2872DW |
| LCSC-Nr. | C1519156 |
| Verp. | SOIC-16-300mil |
| Kundennummer | |
| Hauptmerkm. | 68kHz SOIC-16-300mil Lighting, Ballast Controllers RoHS |
| Datenblatt | TI UC2872DW |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Hersteller | TI | |
| Verp. | SOIC-16-300mil | |
| Features | Built-in soft-start;Dimming function;LED open-circuit protection | |
| Frequency - Switching | 68kHz | |
| Driver Type | - | |
| Operating temperature | -40℃~+85℃ | |
| Input Voltage | 4.5V~24V | |
| Output Voltage | - | |
| Output Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Hersteller | TI | |
| Verp. | SOIC-16-300mil | |
| Features | Built-in soft-start;Dimming function;LED open-circuit protection | |
| Frequency - Switching | 68kHz |
| Typ | Beschreibung | |
|---|---|---|
| Driver Type | - | |
| Operating temperature | -40℃~+85℃ | |
| Input Voltage | 4.5V~24V | |
| Output Voltage | - | |
| Output Current | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
- Controls Different Types of Lamps: Cold Cathode Fluorescent, Neon, and Gas Discharge
- Zero Voltage Switching (ZVS) of Push-Pull Drivers
- Accurate Control of Lamp Current
- Variable Lamp Intensity Control
- 1μA Disable Current
- 4.5V to 24V Operation
- Open Lamp Detection Circuitry
- The UC3872 is a resonant lamp ballast controller optimized for driving cold cathode fluorescent, neon, and other gas discharge lamps. The resonant power stage develops a sinusoidal lamp drive voltage, and minimizes switching loss and EMI generation. Lamp intensity adjustment is accomplished with a buck regulator, which is synchronized to the external power stage’s resonant frequency. Suitable for automotive and battery powered applications, the UC3872 draws only 1μA when disabled.
- Soft start and open lamp detect circuitry have been incorporated to minimize component stresses. Open lamp detection is enabled at the completion of a soft start cycle. The chip is optimized for smooth duty cycle control to 100%.
- Other features include a precision 1.2% reference, undervoltage lockout, and accurate minimum and maximum frequency control.
Merkmale
KI-Übersetzung
- Controls Different Types of Lamps: Cold Cathode Fluorescent, Neon, and Gas Discharge
- Zero Voltage Switching (ZVS) of Push-Pull Drivers
- Accurate Control of Lamp Current
- Variable Lamp Intensity Control
- 1μA Disable Current
- 4.5V to 24V Operation
- Open Lamp Detection Circuitry
- Soft start and open lamp detect circuitry
- A precision 1.2% reference
- Undervoltage lockout
- Accurate minimum and maximum frequency control
Anwendungen
KI-Übersetzung
- Automotive and battery-powered equipment
- Resonant lamp ballast control for cold cathode fluorescent lamps, neon lamps, and gas discharge lamps
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Hersteller | TI | |
| Verp. | SOIC-16-300mil | |
| Features | Built-in soft-start;Dimming function;LED open-circuit protection | |
| Frequency - Switching | 68kHz | |
| Driver Type | - | |
| Operating temperature | -40℃~+85℃ | |
| Input Voltage | 4.5V~24V | |
| Output Voltage | - | |
| Output Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Hersteller | TI | |
| Verp. | SOIC-16-300mil | |
| Features | Built-in soft-start;Dimming function;LED open-circuit protection | |
| Frequency - Switching | 68kHz |
| Typ | Beschreibung | |
|---|---|---|
| Driver Type | - | |
| Operating temperature | -40℃~+85℃ | |
| Input Voltage | 4.5V~24V | |
| Output Voltage | - | |
| Output Current | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
- Controls Different Types of Lamps: Cold Cathode Fluorescent, Neon, and Gas Discharge
- Zero Voltage Switching (ZVS) of Push-Pull Drivers
- Accurate Control of Lamp Current
- Variable Lamp Intensity Control
- 1μA Disable Current
- 4.5V to 24V Operation
- Open Lamp Detection Circuitry
- The UC3872 is a resonant lamp ballast controller optimized for driving cold cathode fluorescent, neon, and other gas discharge lamps. The resonant power stage develops a sinusoidal lamp drive voltage, and minimizes switching loss and EMI generation. Lamp intensity adjustment is accomplished with a buck regulator, which is synchronized to the external power stage’s resonant frequency. Suitable for automotive and battery powered applications, the UC3872 draws only 1μA when disabled.
- Soft start and open lamp detect circuitry have been incorporated to minimize component stresses. Open lamp detection is enabled at the completion of a soft start cycle. The chip is optimized for smooth duty cycle control to 100%.
- Other features include a precision 1.2% reference, undervoltage lockout, and accurate minimum and maximum frequency control.
Merkmale
KI-Übersetzung
- Controls Different Types of Lamps: Cold Cathode Fluorescent, Neon, and Gas Discharge
- Zero Voltage Switching (ZVS) of Push-Pull Drivers
- Accurate Control of Lamp Current
- Variable Lamp Intensity Control
- 1μA Disable Current
- 4.5V to 24V Operation
- Open Lamp Detection Circuitry
- Soft start and open lamp detect circuitry
- A precision 1.2% reference
- Undervoltage lockout
- Accurate minimum and maximum frequency control
Anwendungen
KI-Übersetzung
- Automotive and battery-powered equipment
- Resonant lamp ballast control for cold cathode fluorescent lamps, neon lamps, and gas discharge lamps
C1519156 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

