LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4059AM product image
Images for reference only

TI CD4059AMRoHS

Manufacturer
MPN
CD4059AM
LCSC Part #
C1519109
Packaging
SOIC-24
Customer #
Key Attributes
CMOS Programmable Divide-by-N Counter
Datasheetpdf iconTI CD4059AM
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5614$ 3.56
10+$ 3.4564$ 34.56
30+$ 3.3869$ 101.61
100+$ 3.3175$ 331.75
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingSOIC-24
Voltage - Supply3V~12V
DirectionDown Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements1
Count Rate3MHz
FeaturesProgrammable divide ratio;Multi-mode counting;Synchronous counting;Cascade counter;Static operation;Count value latch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

CD4059 standard "A"- Series Types are divide- by- N down- counters that can be programmed to divide an input frequency by any number "N" from 3 to 15,999. The output- signal is a pulse- one clock- cycle wide occurring at a rate equal to the input frequency divided by N. This single output has TTL drive capability. The down- counter is preset by means of 16 jam inputs.

Features

AI Translation
  • Synchronous Programmable ÷N Counter: N = 3 to 9999 or 15,999
  • Presettable down- counter
  • Fully static operation
  • Mode- select control of initial decade counting function (÷10,8,5,4,2)
  • T2L drive capability
  • Master preset initialization
  • Latchable ÷N output
  • Quiescent current specified to 15 volts
  • Max.input leakage current of 1μA at 15 volts, full package- temperature range
  • 1 volt noise margin, full package- temperature range
  • 5- V and 10- V parametric ratings

Applications

AI Translation
  • Communications digital frequency synthesizers: VHF, UHF, FM, AM, etc.
  • Fixed or programmable frequency division
  • "Time out" timer for consumer- application industrial controls