ADI AD9833BRMZ
| Manufacturer | |
| Mfr. Part # | AD9833BRMZ |
| LCSC Part # | C1519069 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | AD9833 Low Power Programmable Waveform Generator |
| Description | 10 2.3V~5.5V MSOP-10 Direct Digital Synthesis (DDS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
839 
839
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.2654 | $ 9.27 |
10+ | $ 8.0223 | $ 80.22 |
50+ | $ 6.9883 | $ 349.42 |
100+ | $ 6.3533 | $ 635.33 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$