Lattice ICE40UP5K-UWG30ITR1K
| Manufacturer | |
| MPN | ICE40UP5K-UWG30ITR1K |
| LCSC Part # | C1519053 |
| Packaging | WLCSP-30(2.1x2.5) |
| Customer # | |
| Key Attributes | 5280 660 WLCSP-30(2.1x2.5) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | WLCSP-30(2.1x2.5) | |
| Embedded Block RAM | 1171456bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 5280 | |
| Logic Array Blocks | 660 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.7773 | $ 15.78 |
| 10+ | $ 15.0368 | $ 150.37 |
| 30+ | $ 13.7511 | $ 412.53 |
| 100+ | $ 12.6313 | $ 1263.13 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | WLCSP-30(2.1x2.5) | |
| Embedded Block RAM | 1171456bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 5280 | |
| Logic Array Blocks | 660 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



