TE Connectivity SMF7360KJT
| Manufacturer | |
| MPN | SMF7360KJT |
| LCSC Part # | C1518818 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 360kΩ ±5% 7W |
| Datasheet | TE Connectivity SMF7360KJT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Power(Watts) | 7W | |
| Resistance | 360kΩ | |
| Voltage Rating | 750V | |
| Operating Temperature | -55℃~+200℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Power(Watts) | 7W | |
| Resistance | 360kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 750V | |
| Operating Temperature | -55℃~+200℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1499 | $ 1.15 |
| 300+ | $ 0.4461 | $ 133.83 |
| 600+ | $ 0.4291 | $ 257.46 |
| 900+ | $ 0.4214 | $ 379.26 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Power(Watts) | 7W | |
| Resistance | 360kΩ | |
| Voltage Rating | 750V | |
| Operating Temperature | -55℃~+200℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Power(Watts) | 7W | |
| Resistance | 360kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 750V | |
| Operating Temperature | -55℃~+200℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

