MICROCHIP ATECC608B-MAHDA-S
| Manufacturer | |
| MPN | ATECC608B-MAHDA-S |
| LCSC Part # | C1518773 |
| Packaging | UDFN-8(2x3) |
| Customer # | |
| Key Attributes | CryptoAuthentication Device |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8(2x3) | |
| Features | Secure key storage;Secure boot verification;Security counter;Unique ID;Anti-copy protection | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | 1-Wire;I2C | |
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECDSA;ECDH;SHA-256;HMAC;AES-128 | |
| Standby Current (Max) | 150nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Cryptographic Co-Processor with Secure Hardware-Based Key Storage: – Protected storage for up to 16 keys, certificates or data
- Hardware Support for Asymmetric Sign, Verify, Key Agreement: – ECDSA: FIPS186-3 Elliptic Curve Digital Signature ECDH: FIPS SP800-56A Elliptic Curve Diffie-Hellman NIST Standard P256 Elliptic Curve Support
- Hardware Support for Symmetric Algorithms: – SHA-256 & HMAC Hash including off-chip context save/restore AES-128: Encrypt/Decrypt, Galois Field Multiply for GCM
- Networking Key Management Support: Turnkey PRF/HKDF calculation for TLS 1.2 & 1.3 Ephemeral key generation and key agreement in SRAM Small message encryption with keys entirely protected
- Secure Boot Support: – Full ECDSA code signature validation, optional stored digest/signature Optional communication key disablement prior to secure boot – Encryption/Authentication for messages to prevent on-board attacks
- Internal High-Quality NIST SP 800-90A/B/C Random Number Generator (RNG) Two High-Endurance Monotonic Counters Unique 72-Bit Serial Number
- Two Interface Options Available: High-Speed Single Wire Interface with One GPIO Pin 1 MHz Standard I²C Interface
- 1.8V to 5.5V IO Levels, 2.0V to 5.5V Supply Voltage
- Two Temperature Ranges Available: – Standard Industrial Temperature Range: -40°C to +85°C Extended Industrial Temperature Range: -40°C to +100°C
- < 150 nA Sleep Current
- Packaging Options – 8-pad UDFN, 8-lead SOIC and 3-Lead Contact Package Options – Die-on-Tape and Reel and WLCSP for Qualified Customers (Contact Microchip Sales)
Applications
AI Translation
- IoT network endpoint key management & exchange
- Encryption for small messages and PII data
- Secure Boot and Protected Download
- Ecosystem Control, Anti-cloning
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0057 | $ 2.01 |
| 10+ | $ 1.7026 | $ 17.03 |
| 30+ | $ 1.5127 | $ 45.38 |
| 100+ | $ 1.318 | $ 131.80 |
| 500+ | $ 1.2303 | $ 615.15 |
| 1,000+ | $ 1.192 | $ 1192.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



