LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV8424RGER product image
  • DRV8424RGER thumbnail 1
  • DRV8424RGER thumbnail 2
  • DRV8424RGER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV8424RGERRoHS

Manufacturer
MPN
DRV8424RGER
LCSC Part #
C1518725
Packaging
VQFN-24-EP(4x4)
Customer #
Key Attributes
Stepper Drivers With Integrated Current Sense, 1/256 Microstepping, STEP/DIR Interface and smart tune Technology
Datasheetpdf iconTI DRV8424RGER
In-Stock: 2,926
2,926 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2319$ 1.23
10+$ 1.0379$ 10.38
30+$ 0.9312$ 27.94
100+$ 0.8099$ 80.99
500+$ 0.755$ 377.50
1,000+$ 0.7307$ 730.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingVQFN-24-EP(4x4)
Drive TypeBipolar Driver
Number of H-bridges2
FeaturesMotor step-out prevention function;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout
TechnologyYes
Operating temperature-40℃~+125℃
Step Resolution256
Output Current2.5A
Control Voltage4.5V~33V
RDS(on)330mΩ
Motor Drive Voltage(Vm)-
InterfaceSTEP/DIR

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DRV8424/25 are stepper motor drivers for industrial and consumer applications. The device is fully integrated with two N-channel power MOSFET H-bridge drivers, a microstepping indexer, and integrated current sensing. The DRV8424 is capable of driving up to 2.5-A full-scale output current; and the DRV8425 is capable of driving up to 2-A full-scale output current (dependent on PCB design). The DRV8424/25 use an internal current sense architecture to eliminate the need for two external power sense resistors, saving PCB area and system cost. The devices use an internal PWM current regulation scheme selectable between smart tune, fast, slow and mixed decay options. Smart tune automatically adjusts for optimal current regulation, compensates for motor variation and aging effects and reduces audible noise from the motor. A simple STEP/DIR interface allows an external controller to manage the direction and step rate of the stepper motor. The device can be configured in full-step to 1/256 microstepping. A low-power sleep mode is provided using a dedicated nSLEEP pin. Protection features are provided for supply undervoltage, charge pump faults, overcurrent, short circuits, and overtemperature. Fault conditions are indicated by the nFAULT pin.

Features

AI Translation
  • PWM Microstepping Stepper Motor Driver – Simple STEP/DIR Interface – Up to 1/256 Microstepping Indexer
  • Integrated Current Sense Functionality – No Sense Resistors Required – ±5% Full-Scale Current Accuracy
  • Smart tune decay technology, Fixed slow, and mixed decay options
  • 4.5 to 33-V Operating Supply Voltage Range
  • Low RDS(ON):
    • DRV8424: 330 mΩ HS + LS at 24 V, 25°C
    • DRV8425: 550 mΩ HS + LS at 24 V, 25°C
  • High Current Capacity Per Bridge
    • DRV8424: 4A peak, 2.5A Full-Scale, 1.8A rms
    • DRV8425: 3.2A peak, 2A Full-Scale, 1.4A rms
  • Pin to pin compatible with
    • DRV8426: 33-V, 900 mΩ HS + LS
    • DRV8436: 48-V, 900 mΩ HS + LS
    • DRV8434: 48-V, 330 mΩ HS + LS
  • Configurable Off-Time PWM Chopping – 7-μs, 16-μs, 24-μs, or 32-μs
  • Supports 1.8-V, 3.3-V, 5.0-V Logic Inputs
  • Low-Current Sleep Mode (2 μA)
  • Spread spectrum clocking for low electromagnetic interference (EMI)
  • Small Package and Footprint
  • Protection Features
    • VM Undervoltage Lockout (UVLO)
    • Charge Pump Undervoltage (CPUV)
    • Overcurrent Protection (OCP)
    • Thermal Shutdown (OTSD)
    • Fault Condition Output (nFAULT)

Applications

AI Translation
  • Printers and Scanners
  • ATM and Money Handling Machines
  • Textile Machines
  • Stage Lighting Equipment
  • Office and Home Automation
  • Factory Automation and Robotics
  • Medical Applications
  • 3D Printers