LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP5012PWR product image
  • LP5012PWR thumbnail 1
  • LP5012PWR thumbnail 2
  • LP5012PWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LP5012PWRRoHS

Manufacturer
MPN
LP5012PWR
LCSC Part #
C1518705
Packaging
TSSOP-24
Customer #
Key Attributes
12-Channel, 12-Bit PWM Ultra-low Quiescent Current I2C RGB LED Drivers
Datasheetpdf iconTI LP5012PWR
In-Stock: 204
204 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.414$ 1.41
10+$ 1.2762$ 12.76
30+$ 1.1448$ 34.34
100+$ 1.0475$ 104.75
500+$ 1.007$ 503.50
1,000+$ 0.9875$ 987.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingTSSOP-24
Output Voltage0V~5.5V
FeaturesRemove stroboscopic effect;Over-Temperature Protection (OTP)
Frequency - Switching29kHz
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels12
Topology-
Type-
Output Current35mA
Constant Current Accuracy5%
Voltage - Input(DC)2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

In smart homes and other applications that use human-machine-interaction, high-performance RGB LED drivers are required. LED animation effects such as flashing, breathing and chasing that greatly improves user experience, and minimal system noise is essential. The LP50xx device is an 9- or 12-channel constant current sink LED driver. The LP50xx device includes integrated color mixing and brightness control, and pre-configuration simplifies the software coding process. Integrated 12-bit, 29-kHz PWM generators for each channel enable smooth, vivid color for LEDs, and eliminate audible noise. The LP50xx device controls each LED output with a 12-bit PWM resolution at 29-kHz switching frequency, which helps achieve a smooth dimming effect and eliminates audible noise. The independent color mixing and intensity control registers make the software coding straightforward. When targeting a fade-in, fade-out type breathing effect, the global R, G, B bank control reduces the microcontroller loading significantly. The LP50xx device also implements a PWM phase-shifting function to help reduce the input power budget when LEDs turn on simultaneously. The LP50xx device implements an automatic power-saving mode to achieve ultra-low quiescent current. When channels are all off for 30 ms, the device total power consumption is down to 10 μA, which makes the LP50xx device a potential choice for battery-powered end equipment.

Features

AI Translation
  • Operating voltage range:
    • VCC range: 2.7 V to 5.5 V
    • EN, SDA, and SCL pins compatible with 1.8-V, 3.3-V, and 5-V power rails
  • Output maximum voltage: 6 V
  • 12 Constant-current sinks with high precision
    • 25.5 mA Maximum per channel with VCC in full range
    • 35 mA Maximum per channel when VCC ≥ 3.3 V
  • Device-to-device error: ±5%; channel-to-channel error: ±5%
  • Ultra-low quiescent current:
    • Shutdown mode: 1 μA (maximum) with EN low
    • Power-saving mode: 10 μA (typical) with EN high and all LEDs off for >30 ms
  • Integrated 12-bit, 29-kHz PWM generator for each channel:
    • Independent color-mixing register per channel
    • Independent brightness-control register per RGB LED module
    • Optional logarithmic- or linear-scale brightness control
  • Integrated 3-phase PWM-shifting scheme
  • 3 Programmable banks (R, G, B) for easy software control of each color
  • 2 External hardware address pins allow connecting up to 4 devices
  • Broadcast slave address allows configuring multiple devices simultaneously
  • Auto-increment allows writing or reading consecutive registers within one transmission
  • Up to 400-kHz fast-mode I2C speed

Applications

AI Translation
  • LED lighting, indicator lights, and fun lights for:
    • Smart speaker (with voice assistant)
    • Smart home appliances
    • Video doorbell
    • Electronic smart lock
    • Smoke and heat detector
    • STB and DVR
    • Smart router
    • Handheld device