LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA280A2IDCKR product image
  • INA280A2IDCKR thumbnail 1
  • INA280A2IDCKR thumbnail 2
  • INA280A2IDCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA280A2IDCKRRoHS

Manufacturer
MPN
INA280A2IDCKR
LCSC Part #
C1518680
Packaging
SC-70-5
Customer #
Key Attributes
High Precision Current Sense Amplifier
Datasheetpdf iconTI INA280A2IDCKR
In-Stock: 404
404 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7199$ 1.72
10+$ 1.5383$ 15.38
30+$ 1.4087$ 42.26
100+$ 1.292$ 129.20
500+$ 1.2368$ 618.40
1,000+$ 1.2158$ 1215.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage15uV
Vcm - Common Mode Voltage2.7V~120V
Slew Rate2V/us
Input Offset Current(Ios)-
Bandwidth1.1MHz
FeaturesHigh-side detection;Analog output interface
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)140dB
Ib - Input Bias Current20uA
Output Current-
Noise density(eN)50nV/√Hz
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current370uA
Gain50V/V
Differential Voltage±30V
Dual Supply-
Single Supply2.7V~20V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA280 is a current sense amplifier that can measure voltage drops across shunt resistors over a wide common - mode range from 2.7 V to 120 V. It is in a highly space - efficient SC - 70 package with a PCB footprint of only 2.0 mm × 2.1 mm. The current measurement accuracy is achieved thanks to the combination of an ultra - low offset voltage of ±150 μV (maximum), a small gain error of ±0.5% (maximum), and a high DC CMRR of 140 dB (typical). The INA280 is not only designed for DC current measurement, but also for high - speed applications (like fast overcurrent protection, for example) with a high bandwidth of 1.1 MHz (at gain of 20 V/V) and an 85 - dB AC CMRR (at 50 kHz). The INA280 operates from a single 2.7 - V to 20 - V supply and draws a 370 - μA supply current (typical). The INA280 available with five gain options: 20 V/V, 50 V/V, 100 V/V, 200 V/V, and 500 V/V. The low offset and drift of the INA280 enables accurate current sensing over the extended operating temperature range of - 40°C to + 125°C.

Features

AI Translation
  • Wide common - mode voltage: Operational voltage: 2.7 V to 120 V – Survival voltage: - 20 V to + 122 V
  • Excellent CMRR: 120 - dB DC (Minimum), 85 - dB AC at 50 kHz
  • Accuracy:
    • Gain:
      • Gain error: ±0.5% (maximum)
      • Gain drift: ±20 ppm/°C (maximum)
    • Offset:
      • Offset voltage: ±150 μV (maximum)
      • Offset drift: ±1 μV/°C (maximum)
  • Available gains:
    • INA280A1: 20 V/V
    • INA280A2: 50 V/V
    • INA280A3: 100 V/V
    • INA280A4: 200 V/V
    • INA280A5: 500 V/V
  • High bandwidth: 1.1 MHz
  • Slew rate: 2 V/µs
  • Quiescent current: 370 μA

Applications

AI Translation
  • Active antenna system mMIMO (AAS)
  • Macro remote radio unit (RRU)
  • 48 - V rack server
  • 48 - V merchant network & server power supply
  • Test and measurement