TI TCAN1046DMTRQ1
| Manufacturer | |
| MPN | TCAN1046DMTRQ1 |
| LCSC Part # | C1518670 |
| Packaging | HVSON-14-EP(3x4.5) |
| Customer # | |
| Key Attributes | TCAN1046-Q1 Automotive Fault-Protected Dual CAN FD Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | HVSON-14-EP(3x4.5) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 2 | |
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Hot-swap protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 14.5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCAN1046-Q1 (TCAN1046) is a dual highspeed controller area network (CAN) transceiver that meets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1046 supports both classical CAN and CAN FD networks up to 8 megabits per second (Mbps). The device has two CAN FD channels with independent supply, VCC1 and VCC2, and mode control, STB1 and STB2, pins allowing for true independent operation of each CAN channel. The ability to operate each channel independent of one another is important in applications that require redundancy or additional CAN FD channels to act as a back-up in the event of a system failure. The TCAN1046 includes many protection and diagnostic features including thermal-shutdown (TSD), TXD-dominant time-out (DTO), and bus fault protection up to ±58 V.
Features
- AEC-Q100: Qualified for automotive applications – Temperature grade 1: -40°C to 125°C TA
- Two independent high-speed CAN FD transceivers with mode control
- Meets the requirements of ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
- Support of classical CAN and optimized CAN FD performance at 2, 5, and 8 Mbps
- Short and symmetrical propagation delays for enhanced timing margin
- Higher data rates in loaded CAN networks
- I/O voltage range supports 1.7 V to 5.5 V
- Support for 1.8-V, 2.5-V, 3.3-V, and 5-V applications
- Protection features:
- Bus fault protection: ±58 V
- Undervoltage protection
- TXD dominant timeout (DTO)
- Data rates down to 9.2 kbps
- Thermal-shutdown protection (TSD)
- Operating modes:
- Normal mode
- Low power standby mode supporting remote wake-up request
- Optimized behavior when unpowered
- Bus and logic pins are high impedance (no load to operating bus or application)
- Hot-plug capable: power up/down glitch free operation on bus and RXD output
- Junction temperatures from: -40°C to 150°C
- Receiver common mode input voltage: ±12 V
- Available in SOIC (14) and leadless VSON (14) packages (4.5 mm × 3.0 mm) with improved automated optical inspection (AOI) capability
Applications
- Automotive and Transportation
- Body control modules
- Automotive gateway
- Advanced driver assistance system (ADAS)
- Infotainment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3436 | $ 3.34 |
| 10+ | $ 2.8896 | $ 28.90 |
| 30+ | $ 2.6204 | $ 78.61 |
| 100+ | $ 2.348 | $ 234.80 |
| 500+ | $ 2.2215 | $ 1110.75 |
| 1,000+ | $ 2.1664 | $ 2166.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | HVSON-14-EP(3x4.5) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 2 | |
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Hot-swap protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 14.5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCAN1046-Q1 (TCAN1046) is a dual highspeed controller area network (CAN) transceiver that meets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1046 supports both classical CAN and CAN FD networks up to 8 megabits per second (Mbps). The device has two CAN FD channels with independent supply, VCC1 and VCC2, and mode control, STB1 and STB2, pins allowing for true independent operation of each CAN channel. The ability to operate each channel independent of one another is important in applications that require redundancy or additional CAN FD channels to act as a back-up in the event of a system failure. The TCAN1046 includes many protection and diagnostic features including thermal-shutdown (TSD), TXD-dominant time-out (DTO), and bus fault protection up to ±58 V.
Features
- AEC-Q100: Qualified for automotive applications – Temperature grade 1: -40°C to 125°C TA
- Two independent high-speed CAN FD transceivers with mode control
- Meets the requirements of ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
- Support of classical CAN and optimized CAN FD performance at 2, 5, and 8 Mbps
- Short and symmetrical propagation delays for enhanced timing margin
- Higher data rates in loaded CAN networks
- I/O voltage range supports 1.7 V to 5.5 V
- Support for 1.8-V, 2.5-V, 3.3-V, and 5-V applications
- Protection features:
- Bus fault protection: ±58 V
- Undervoltage protection
- TXD dominant timeout (DTO)
- Data rates down to 9.2 kbps
- Thermal-shutdown protection (TSD)
- Operating modes:
- Normal mode
- Low power standby mode supporting remote wake-up request
- Optimized behavior when unpowered
- Bus and logic pins are high impedance (no load to operating bus or application)
- Hot-plug capable: power up/down glitch free operation on bus and RXD output
- Junction temperatures from: -40°C to 150°C
- Receiver common mode input voltage: ±12 V
- Available in SOIC (14) and leadless VSON (14) packages (4.5 mm × 3.0 mm) with improved automated optical inspection (AOI) capability
Applications
- Automotive and Transportation
- Body control modules
- Automotive gateway
- Advanced driver assistance system (ADAS)
- Infotainment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



