muRata LQP02TN5N6S02D
| Manufacturer | |
| MPN | LQP02TN5N6S02D |
| LCSC Part # | C1518593 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | FIXED IND 5.6nH 140mA 1.8Ω 01005 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 140mA | |
| Inductance | 5.6nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 1.8Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 140mA | |
| Inductance | 5.6nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 1.8Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@500MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0304 | $ 0.03 |
| 200+ | $ 0.0118 | $ 2.36 |
| 500+ | $ 0.0114 | $ 5.70 |
| 1,000+ | $ 0.0112 | $ 11.20 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 140mA | |
| Inductance | 5.6nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 1.8Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 140mA | |
| Inductance | 5.6nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 1.8Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@500MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQP02TN5N6J02D | muRata | 01005 | 19,900 | $ 0.0105 | ||
| LQP02HQ5N6H02L | muRata | 01005 | 29,200 | $ 0.0391 | ||
| LQP02TN5N6H02D | muRata | 01005 | 0 | $ 0.0705 | ||
| MLG0402Q5N6ST000 | TDK | 01005 | 0 | $ 0.0151 | ||
| MLG0402Q5N6HT000 | TDK | 01005 | 0 | $ 0.0165 | ||
| LQP02HQ5N6H02E | muRata | 01005 | 0 | $ 0.0501 | ||
| LQP02HQ5N6J02L | muRata | 01005 | 0 | $ 0.0118 | ||
| LQP02HQ5N6J02E | muRata | 01005 | 0 | $ 0.1042 | ||
| MLG0402P5N6ST000 | TDK | 01005 | 0 | $ 0.0147 | ||
| LQP02TQ5N6H02D | muRata | 01005 | 0 | $ 0.0192 |

