BOURNS SMBJ120A-QH
| Fabricant | |
| Réf. Fab. | SMBJ120A-QH |
| Réf. LCSC | C1518388 |
| Condit. | DO-214AA |
| Numéro Client | |
| Caract. clés | 250.9VC Clamp 15.5A@8/20us Ipp TVS DIODE DO-214AA |
| Fiche Technique | BOURNS SMBJ120A-QH |
| Conformité RoHS | 1 documents disponibles |
| Pièces alternatives | 20 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | BOURNS | |
| Condit. | DO-214AA | |
| Clamping Voltage | 250.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 147V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | BOURNS | |
| Condit. | DO-214AA | |
| Clamping Voltage | 250.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 147V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 220 V. Typical fast response times are less than 1.0 picosecond from 0 to Breakdown Voltage.
Caractéristiques
Traduction par IA
- Surface Mount SMB package
- Standoff Voltage: 5 to 220 volts
- Power Dissipation: 600 watts
- RoHS compliant
- AEC-Q101 compliant
Applications
Traduction par IA
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Entertainment applications
- Comfort applications
- Telecom, computer, industrial and consumer electronics applications
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 0.1714 | $ 0.17 |
| 200+ | $ 0.0664 | $ 13.28 |
| 500+ | $ 0.064 | $ 32.00 |
| 1,000+ | $ 0.0629 | $ 62.90 |
Boîtier Standard3000/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | BOURNS | |
| Condit. | DO-214AA | |
| Clamping Voltage | 250.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 147V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | BOURNS | |
| Condit. | DO-214AA | |
| Clamping Voltage | 250.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 147V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 220 V. Typical fast response times are less than 1.0 picosecond from 0 to Breakdown Voltage.
Caractéristiques
Traduction par IA
- Surface Mount SMB package
- Standoff Voltage: 5 to 220 volts
- Power Dissipation: 600 watts
- RoHS compliant
- AEC-Q101 compliant
Applications
Traduction par IA
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Entertainment applications
- Comfort applications
- Telecom, computer, industrial and consumer electronics applications
C1518388 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Détails |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| SMBJ120A | RUILON | DO-214AA | 6,465 | $ 0.0834 | ||
| SMBJ120A | TECH PUBLIC | SMB | 5,220 | $0.0420 $0.0442 | ||
| SMBJ120A | PDW | SMB(DO-214AA) | 1,000 | $ 0.062 | ||
| SMBJ120A | ZHIDE | DO-214AA(SMB) | 130 | $ 0.0692 | ||
| SMBJ120A | MDD(Microdiode Semiconductor) | DO-214AA(SMB) | 6,220 | $0.0535 $0.0569 | ||
| SMBJ120A | YFW | DO-214AA(SMB) | 1,230 | $0.0517 $0.0574 | ||
| SMBJ120A | Jingdao Microelectronics | SMB | 980 | $ 0.046 | ||
| SMBJ120A-Q | BOURNS | SMB(DO-214AA) | 0 | $ 0.1531 | ||
| SMBJ120AHE3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4138 | ||
| SMBJ120AHE3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.257 | ||
| SMBJ120AHM3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4138 | ||
| SMBJ120AHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3754 | ||
| SMBJ120A | LRC | SMB | 0 | $ 0.1235 | ||
| TVS120SMBP6 | SSGSEMI | SMB | 0 | $ 0.094 | ||
| SMB10J120A-TP | MCC | DO-214AA(SMB) | 0 | $ 0.5026 | ||
| SMBJ120AHE3-TP | MCC | DO-214AA(SMB) | 0 | $ 0.2733 | ||
| SMBJ120A | Littelfuse | DO-214AA | 0 | $ 0.1742 | ||
| ASMBJ120A-HF | Comchip | SMB(DO-214AA) | 0 | $ 0.2993 | ||
| SMBJ120E3/TR13 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 0.3105 | ||
| SMBJ120A-E3/52 | VISHAY | SMB(DO-214AA) | 0 | $ 0.1894 |

