BOURNS P6SMB9.1A-Q
| Produttore | |
| Cod. Prod. | P6SMB9.1A-Q |
| Cod. LCSC | C1518349 |
| Imballo | DO-214AA |
| Numero Cliente | |
| Attr. chiave | 17.4VC Clamp 227.5A@8/20us Ipp TVS DIODE DO-214AA |
| Scheda Tecnica | BOURNS P6SMB9.1A-Q |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | BOURNS | |
| Imballo | DO-214AA | |
| Clamping Voltage | 17.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 227.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.55V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.78V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | BOURNS | |
| Imballo | DO-214AA | |
| Clamping Voltage | 17.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 227.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.55V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.78V |
Descrizione
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 250 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 to Minimum Breakdown Voltage. Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the fat confguration minimizes roll away.
Caratteristiche
- Surface Mount SMB package
- Breakdown Voltage: 6.8 to 250 volts
- Power Dissipation: 600 watts
- RoHS compliant and halogen free
- AEC-Q101 compliant
Applicazioni
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom, computer, industrial and consumer electronics applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1306 | $ 0.13 |
| 200+ | $ 0.0506 | $ 10.12 |
| 500+ | $ 0.0488 | $ 24.40 |
| 1,000+ | $ 0.0479 | $ 47.90 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | BOURNS | |
| Imballo | DO-214AA | |
| Clamping Voltage | 17.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 227.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.55V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.78V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | BOURNS | |
| Imballo | DO-214AA | |
| Clamping Voltage | 17.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 227.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.55V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.78V |
Descrizione
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 250 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 to Minimum Breakdown Voltage. Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the fat confguration minimizes roll away.
Caratteristiche
- Surface Mount SMB package
- Breakdown Voltage: 6.8 to 250 volts
- Power Dissipation: 600 watts
- RoHS compliant and halogen free
- AEC-Q101 compliant
Applicazioni
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom, computer, industrial and consumer electronics applications
C1518349 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| P6SMB9.1A | Littelfuse | DO-214AA(SMBJ) | 315 | $ 0.5618 | ||
| SMBJ8.0A | BOURNS | SMB(DO-214AA) | 31 | $ 0.3811 | ||
| SMBJ8.0A-E3/52 | VISHAY | SMB(DO-214AA) | 755 | $ 0.2581 | ||
| SMBJ8.0A | KUU | SMB | 200 | $0.0212 $0.0424 | ||
| P6SMB9.1A-E3/5B | VISHAY | SMB(DO-214AA) | 0 | $ 0.1213 | ||
| P6SMB9.1AHE3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4138 | ||
| P6SMB9.1AHE3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3754 | ||
| P6SMB9.1AHM3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4138 | ||
| P6SMB9.1AHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3754 | ||
| TVP06B9V1A-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3728 | ||
| SMBJ1.0KE9.1A-TP | MCC | DO-214AA(SMB) | 0 | $ 0.4988 | ||
| P6SMB9.1A-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1775 | ||
| P6SMB91A-E3/5B | VISHAY | SMB(DO-214AA) | 0 | $ 0.1213 | ||
| SMBJ8.0A-QH | BOURNS | SMB(DO-214AA) | 0 | $ 0.1416 | ||
| SMBJ7.5A-QH | BOURNS | SMB(DO-214AA) | 0 | $ 0.1416 | ||
| P6SMB9.1A | BOURNS | SMB(DO-214AA) | 0 | $ 0.1027 | ||
| P6SMB9.1A_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.275 | ||
| P6SMB9.1A-E3/52 | VISHAY | DO-214AA(SMB) | 0 | $ 0.1299 | ||
| P6SMB9.1A-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1843 | ||
| TVP06B9V1A-G | Comchip | SMB(DO-214AA) | 0 | $ 0.155 |

