DIODES SD103CW-7-F
| Manufacturer | |
| MPN | SD103CW-7-F |
| LCSC Part # | C151833 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | Voltage: 20V Current: 350mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@10V | |
| Current - Rectified | 350mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These are 0.2A, 20V/30V/40V Schottky rectifiers packaged in SOD123 package.
Features
AI Translation
- Low-Forward Voltage Drop (VF)
- Better Efficiency and Cooler Operation
- Guard Ring Construction for Transient Protection
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free
- "Green" Device
Applications
AI Translation
- Low voltage rectifications
- High-efficiency DC-DC conversions
- Switch mode power supplies
- Inverse polarity protections
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0772 | $ 0.77 |
| 100+ | $ 0.0637 | $ 6.37 |
| 300+ | $ 0.0569 | $ 17.07 |
| 3,000+ | $ 0.0518 | $ 155.40 |
| 6,000+ | $ 0.0477 | $ 286.20 |
| 9,000+ | $ 0.0457 | $ 411.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@10V | |
| Current - Rectified | 350mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These are 0.2A, 20V/30V/40V Schottky rectifiers packaged in SOD123 package.
Features
AI Translation
- Low-Forward Voltage Drop (VF)
- Better Efficiency and Cooler Operation
- Guard Ring Construction for Transient Protection
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free
- "Green" Device
Applications
AI Translation
- Low voltage rectifications
- High-efficiency DC-DC conversions
- Switch mode power supplies
- Inverse polarity protections
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



