DIODES FMMT617TA
| Manufacturer | |
| MPN | FMMT617TA |
| LCSC Part # | C151825 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 15V 3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 15V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 3A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 100mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO > 15V
- lC = 3A high Continuous Collector Current lCM = 12A Peak Pulse Current
- RCE(sat) = 50mΩ for a low equivalent On-Resistance
- 625mW Power dissipation
- hFE specified up to 12A for high current gain hold up
- Complementary PNP Type: FMMT717
- Totally Lead-Free & Fully RoHS compliant Halogen and Antimony Free. “Green” Device Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- DC-DC / DC-AC Modules
- Regulator
- LED driver
- CCFL Backlighting Inverters
In-Stock: 3,085
3,085 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2589 | $ 1.29 |
| 50+ | $ 0.2062 | $ 10.31 |
| 150+ | $ 0.1835 | $ 27.53 |
| 500+ | $ 0.1553 | $ 77.65 |
| 3,000+ | $ 0.1427 | $ 428.10 |
| 6,000+ | $ 0.1352 | $ 811.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



