LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL0603R0100FEB product image
Images for reference only

VISHAY WSL0603R0100FEBRoHS

Manufacturer
MPN
WSL0603R0100FEB
LCSC Part #
C1518137
Packaging
0603
Customer #
Key Attributes
RES 10mΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY WSL0603R0100FEB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4583$ 0.46
200+$ 0.1774$ 35.48
500+$ 0.1712$ 85.60
1,000+$ 0.1681$ 168.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance10mΩ
Power(Watts)100mW
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±110ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece