LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2512L5000FEA18 product image
  • WSL2512L5000FEA18 thumbnail 1
  • WSL2512L5000FEA18 thumbnail 2
  • WSL2512L5000FEA18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL2512L5000FEA18RoHS

Manufacturer
MPN
WSL2512L5000FEA18
LCSC Part #
C1518119
Packaging
2512
Customer #
Key Attributes
RES 0.5mΩ ±1% 2W 2512
Datasheetpdf iconVISHAY WSL2512L5000FEA18
In-Stock: 10,415
10,415 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2351$ 1.18
50+$ 0.1856$ 9.28
150+$ 0.1644$ 24.66
500+$ 0.138$ 69.00
2,000+$ 0.1263$ 252.60
4,000+$ 0.1192$ 476.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance0.5mΩ
Power(Watts)2W
TypeCurrent Sense Resistor
Temperature Coefficient±400ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece