MCC MMST4403-TP
| Manufacturer | |
| Mfr. Part # | MMST4403-TP |
| LCSC Part # | C151811 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 0.6A SOT-323 |
| Description | Bipolar (BJT) Transistor PNP 40V 0.6A 200MHz 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MCC | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1301 | $ 0.13 |
10+ | $ 0.1274 | $ 1.27 |
30+ | $ 0.1256 | $ 3.77 |
100+ | $ 0.1237 | $ 12.37 |
Standard Packaging 3000/Full
Reel | ||