MICROCHIP MCP16413T-I/UN
| Produttore | |
| Cod. Prod. | MCP16413T-I/UN |
| Cod. LCSC | C1518057 |
| Imballo | MSOP-10 |
| Numero Cliente | |
| Attr. chiave | 500kHz Boost Adjustable 600mA 1.8V~5.25V MSOP-10 Voltage Regulators - DC DC Switching Regulators RoHS |
| Scheda Tecnica | MICROCHIP MCP16413T-I/UN |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MICROCHIP | |
| Imballo | MSOP-10 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 820mV~5.25V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.8V~5.25V | |
| Quiescent Current | 5uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MICROCHIP | |
| Imballo | MSOP-10 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 820mV~5.25V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.8V~5.25V | |
| Quiescent Current | 5uA |
Descrizione
The MCP1641X step-up DC-DC converters family provides an automatic input-to-output voltage bypass operation which helps optimizing battery utilization and achieving high efficiency while fresh batteries’ nominal voltage is in the same range with the converter’s output value. The MCP1641X can be powered by either single-cell, two-cell alkaline/NiMH batteries or single-cell Li-Ion/Li-Polymer batteries. A low-voltage designed architecture allows the regulator to start up without high inrush current or output voltage overshoot from a low input voltage.
Caratteristiche
- Input Voltage Range: 0.8V (after start-up) to 5.25V
- Low device quiescent current: 5 μA typical, PFM mode (no switching)
- 1A typical peak input current limit:
- Iout > 170 mA @ 2V Vout, 1.2V Vin
- Iout > 200 mA @ 3.3V Vout, 1.5V Vin
- Iout > 450 mA @ 5.0V Vout, 3.6V Vin
- Automatic input-to-output bypass operation
- Selectable switching mode:
- PWM operation: 500 kHz (MCP16412/4/6/8)
- Automatic PFM/PWM operation (MCP16411/3/5/7)
- Programmable UVLO & Low Battery Output (LBO)
- Selectable shutdown states:
- Output discharge option (MCP16411/2/5/6)
- Input-to-output bypass option (MCP16413/4/7/8)
- Shutdown current: 2.3 μA typical
- Package options: 10-lead MSOP and 10-lead 3 mm x 3 mm TDFN
Applicazioni
- Personal and health care products
- Single-cell or two-cell powered IoT devices
- Bluetooth headsets
- Remote controllers, portable instruments
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.1463 | $ 1.15 |
| 200+ | $ 0.444 | $ 88.80 |
| 500+ | $ 0.4281 | $ 214.05 |
| 1,000+ | $ 0.4202 | $ 420.20 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MICROCHIP | |
| Imballo | MSOP-10 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 820mV~5.25V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.8V~5.25V | |
| Quiescent Current | 5uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MICROCHIP | |
| Imballo | MSOP-10 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 820mV~5.25V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.8V~5.25V | |
| Quiescent Current | 5uA |
Descrizione
The MCP1641X step-up DC-DC converters family provides an automatic input-to-output voltage bypass operation which helps optimizing battery utilization and achieving high efficiency while fresh batteries’ nominal voltage is in the same range with the converter’s output value. The MCP1641X can be powered by either single-cell, two-cell alkaline/NiMH batteries or single-cell Li-Ion/Li-Polymer batteries. A low-voltage designed architecture allows the regulator to start up without high inrush current or output voltage overshoot from a low input voltage.
Caratteristiche
- Input Voltage Range: 0.8V (after start-up) to 5.25V
- Low device quiescent current: 5 μA typical, PFM mode (no switching)
- 1A typical peak input current limit:
- Iout > 170 mA @ 2V Vout, 1.2V Vin
- Iout > 200 mA @ 3.3V Vout, 1.5V Vin
- Iout > 450 mA @ 5.0V Vout, 3.6V Vin
- Automatic input-to-output bypass operation
- Selectable switching mode:
- PWM operation: 500 kHz (MCP16412/4/6/8)
- Automatic PFM/PWM operation (MCP16411/3/5/7)
- Programmable UVLO & Low Battery Output (LBO)
- Selectable shutdown states:
- Output discharge option (MCP16411/2/5/6)
- Input-to-output bypass option (MCP16413/4/7/8)
- Shutdown current: 2.3 μA typical
- Package options: 10-lead MSOP and 10-lead 3 mm x 3 mm TDFN
Applicazioni
- Personal and health care products
- Single-cell or two-cell powered IoT devices
- Bluetooth headsets
- Remote controllers, portable instruments
C1518057 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| MCP16411-I/UN | MICROCHIP | Simili | MSOP-10 | 4 | $ 3.0879 | ||
| MCP16413-I/UN | MICROCHIP | Simili | MSOP-10 | 13 | $0.5669 $2.0994 | ||
| MCP16418-I/UN | MICROCHIP | Simili | MSOP-10 | 5 | $ 2.9275 | ||
| MCP16417-I/UN | MICROCHIP | Simili | MSOP-10 | 0 | $ 1.0789 | ||
| MCP16414T-I/UN | MICROCHIP | Simili | MSOP-10 | 0 | $ 2.7051 |

