BOURNS MF-RX185/72-2-14
| Manufacturer | |
| MPN | MF-RX185/72-2-14 |
| LCSC Part # | C1517893 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 72V 1.85A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 1.85A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 2.1W | |
| Trip Current | 3.7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 80mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 190mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 72 V rated
- Cured, flame retardant epoxy polymer insulating material meets UL 94 V-0 requirements
- RoHS compliant* and halogen free**
- Agency recognition
Applications
AI Translation
- Security and fire alarm systems
- Loudspeakers
- Power transformers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.326 | $ 0.33 |
| 200+ | $ 0.1262 | $ 25.24 |
| 500+ | $ 0.1218 | $ 60.90 |
| 1,000+ | $ 0.1196 | $ 119.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 1.85A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 2.1W | |
| Trip Current | 3.7A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 80mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 190mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 72 V rated
- Cured, flame retardant epoxy polymer insulating material meets UL 94 V-0 requirements
- RoHS compliant* and halogen free**
- Agency recognition
Applications
AI Translation
- Security and fire alarm systems
- Loudspeakers
- Power transformers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

