muRata GCM1885G2A101FA16D
| Manufacturer | |
| MPN | GCM1885G2A101FA16D |
| LCSC Part # | C1517810 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100pF X8G ±1% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM1885G2A101FA16D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X8G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0475 | $ 0.05 |
| 200+ | $ 0.0184 | $ 3.68 |
| 500+ | $ 0.0178 | $ 8.90 |
| 1,000+ | $ 0.0175 | $ 17.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X8G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A101FA16D | muRata | 0603 | 6,670 | $ 0.0817 | ||
| CC0603FRNPO0BN101 | YAGEO | 0603 | 400 | $ 0.023 | ||
| 06031U101FAT2A | Kyocera AVX | 0603 | 40 | $ 0.1635 | ||
| GCM1885G2A101FA16J | muRata | 0603 | 0 | $ 0.0851 | ||
| GCM1885G2A101JA16D | muRata | 0603 | 0 | $ 0.037 | ||
| GCM1885G2A101GA16J | muRata | 0603 | 0 | $ 0.0521 | ||
| GCM1885G2A101JA16J | muRata | 0603 | 0 | $ 0.0444 | ||
| CL10G101JC81PNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0245 | ||
| C0603C101F1GACAUTO | KEMET | 0603 | 0 | $ 0.2656 | ||
| C0603C101F1GACTU | KEMET | 0603 | 0 | $ 0.7879 | ||
| C0603C101F1HAC7867 | KEMET | 0603 | 0 | $ 0.0165 | ||
| C0603X101F1HACAUTO | KEMET | 0603 | 0 | $ 0.0324 | ||
| GCM1885C2A101FA16J | muRata | 0603 | 0 | $ 0.0675 | ||
| VJ0603A101FLBAJ32 | VISHAY | 0603 | 0 | $ 1.1299 | ||
| VJ0603A101FXBCW1BC | VISHAY | 0603 | 0 | $ 0.0497 | ||
| VJ0603A101FXBPW1BC | VISHAY | 0603 | 0 | $ 0.0417 | ||
| GA0603A101FXBAP31G | VISHAY | 0603 | 0 | $ 0.0968 | ||
| GA0603A101FBBAT31G | VISHAY | 0603 | 0 | $ 0.1239 | ||
| GA0603A101FBBAR31G | VISHAY | 0603 | 0 | $ 0.1239 | ||
| 0603N101F101CT | Walsin | 0603 | 0 | $ 0.016 |

