LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSLT2010R2000FEB18 product image
Images for reference only

VISHAY WSLT2010R2000FEB18RoHS

Manufacturer
MPN
WSLT2010R2000FEB18
LCSC Part #
C1517468
Packaging
2010
Customer #
Key Attributes
RES 200mΩ ±1% 1W 2010
Datasheetpdf iconVISHAY WSLT2010R2000FEB18
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3744$ 0.37
200+$ 0.1449$ 28.98
500+$ 0.1398$ 69.90
1,000+$ 0.1373$ 137.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance200mΩ
Power(Watts)1W
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece