TI OPA2388IDR
| Manufacturer | |
| Mfr. Part # | OPA2388IDR |
| LCSC Part # | C1517414 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | OPAx388 Precision, Zero-Drift, Zero-Crossover, True Rail-to-Rail Input/Output Operational Amplifier |
| Description | 2 250nV 5V/us 140dB 30pA 1.9mA 10MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
9,806
9,806
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2921 | $ 2.29 |
10+ | $ 1.9306 | $ 19.31 |
30+ | $ 1.7037 | $ 51.11 |
100+ | $ 1.4719 | $ 147.19 |
500+ | $ 1.3665 | $ 683.25 |
1,000+ | $ 1.3211 | $ 1321.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$