TI TLV9351IDBVR
| Manufacturer | |
| Mfr. Part # | TLV9351IDBVR |
| LCSC Part # | C1517412 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 3.5MHz, 40V, RRO operational amplifier suitable for cost-sensitive systems and supporting multiplexers |
| Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail Output SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
13,279
13,279
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4047 | $ 0.40 |
10+ | $ 0.3177 | $ 3.18 |
30+ | $ 0.2757 | $ 8.27 |
100+ | $ 0.237 | $ 23.70 |
500+ | $ 0.2274 | $ 113.70 |
1,000+ | $ 0.2209 | $ 220.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$