MCC SMBJ5355B-TP
| Manufacturer | |
| MPN | SMBJ5355B-TP |
| LCSC Part # | C151728 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE ZENER 18V 5W SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SMB(DO-214AA) | |
| Pd - Power Dissipation | 5W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 500nA | |
| Impedance(Zzt) | 2.5Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 75Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Profile Package for Surface Mountiong(Flat Handling Surface for Accurate Placement)
- Zener Voltage 5.1V to 200V
- High Surge Current Capability
- Available on Tape and Reel (see E1A std RS - 481)
- Lead Free Finish/Rohs Compliant ("P"Suffix designates Compliant. See ordering information)
- Halogen free available upon request by adding suffix "- HF"
In-Stock: 3,660
3,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2631 | $ 1.32 |
| 50+ | $ 0.2234 | $ 11.17 |
| 150+ | $ 0.2014 | $ 30.21 |
| 500+ | $ 0.1882 | $ 94.10 |
| 3,000+ | $ 0.1767 | $ 530.10 |
| 6,000+ | $ 0.1706 | $ 1023.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



