VISHAY VJ0805Y471JLCAJ32
| Manufacturer | |
| MPN | VJ0805Y471JLCAJ32 |
| LCSC Part # | C1516485 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 470pF X7R ±5% 200V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805Y471JLCAJ32 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7287 | $ 1.73 |
| 200+ | $ 0.6699 | $ 133.98 |
| 500+ | $ 0.6452 | $ 322.60 |
| 1,000+ | $ 0.6344 | $ 634.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRX7RABB471 | YAGEO | 0805 | 4,000 | $ 0.0172 | ||
| C0805C471J2RACTU | KEMET | 0805 | 0 | $ 0.1073 | ||
| C0805C471J2RAC7800 | KEMET | 0805 | 0 | $ 0.1349 | ||
| 0805J2000471JXT | Knowles | 0805 | 0 | $ 0.1339 | ||
| 0805Y2000471JXT | Knowles | 0805 | 0 | $ 0.2266 | ||
| 0805Y2000471JET | Knowles | 0805 | 0 | $ 0.682 | ||
| 0805Y2500471JXT | Knowles | 0805 | 0 | $ 0.1757 | ||
| 0805J2500471JXT | Knowles | 0805 | 0 | $ 0.1347 | ||
| 0805Y5000471JXT | Knowles | 0805 | 0 | $ 0.1513 | ||
| 08052C471JAT2A | Kyocera AVX | 0805 | 0 | $ 0.4012 | ||
| GA0805Y471JXCBP31G | VISHAY | 0805 | 0 | $ 0.0194 | ||
| GA0805Y471JXCBC31G | VISHAY | 0805 | 0 | $ 0.0194 | ||
| GA0805Y471JBCBT31G | VISHAY | 0805 | 0 | $ 0.0233 | ||
| VJ0805Y471JXCAC | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y471JXCMC | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y471JXCAP | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y471JXCMP | VISHAY | 0805 | 0 | $ 0.1181 | ||
| GA0805Y471JBCBR31G | VISHAY | 0805 | 0 | $ 0.1445 | ||
| 0805B471J201CT | Walsin | 0805 | 0 | $ 0.0136 | ||
| 0805B471J251CT | Walsin | 0805 | 0 | $ 0.0334 |

