LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BSR43TA product image
  • BSR43TA thumbnail 1
  • BSR43TA thumbnail 2
  • BSR43TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BSR43TARoHS

Manufacturer
MPN
BSR43TA
LCSC Part #
C151616
Packaging
SOT-89
Customer #
Key Attributes
TRANS NPN 80V 1A SOT-89
Datasheetpdf iconDIODES BSR43TA
In-Stock: 277
277 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5941$ 0.59
10+$ 0.4851$ 4.85
30+$ 0.4297$ 12.89
100+$ 0.3744$ 37.44
500+$ 0.3418$ 170.90
1,000+$ 0.3256$ 325.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-89
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO80V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Pd - Power Dissipation1.5W
Current - Collector(Ic)1A
Number1 NPN
typeNPN
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))250mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • BVCEO > 80V
  • Ic = -1A High Continuous Current
  • Low saturation voltage VCE(sat) < 250mV @ 150mA
  • Complementary type BSR33
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP capable

Applications

AI Translation
  • Load management functions
  • Solenoid, relay and actuator drivers
  • DC – DC modules