LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXTN19020DGTA product image
  • ZXTN19020DGTA thumbnail 1
  • ZXTN19020DGTA thumbnail 2
  • ZXTN19020DGTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZXTN19020DGTARoHS

Manufacturer
MPN
ZXTN19020DGTA
LCSC Part #
C151613
Packaging
SOT-223
Customer #
Key Attributes
TRANS NPN 20V 9A SOT-223
Datasheetpdf iconDIODES ZXTN19020DGTA
In-Stock: 70
70 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8773$ 0.88
10+$ 0.7151$ 7.15
30+$ 0.6332$ 19.00
100+$ 0.5529$ 55.29
500+$ 0.5041$ 252.05
1,000+$ 0.4804$ 480.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-223
Current - Collector Cutoff500nA
Transition frequency(fT)160MHz
Collector - Emitter Voltage VCEO20V
Emitter-Base Voltage VEBO7V
DC Current Gain130
Current - Collector(Ic)9A
Pd - Power Dissipation12.8W
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))35mV

Features

AI Translation
  • BVCEX > 70V
  • BVCEO > 20V
  • BVECO > 4.5V
  • lC = 9A High Continuous Current
  • Low Saturation Voltage VCE(sat) < 35mV @ 1A
  • RCE(sat) = 20mΩ
  • Complementary PNP Type: ZXTP19020DG Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications

AI Translation
  • PSU Start-Up Circuit
  • DC-DC Converters
  • Motor Drive Relay, Lamp and Solenoid Drive