DIODES LM2904AM8-13
| Manufacturer | |
| Mfr. Part # | LM2904AM8-13 |
| LCSC Part # | C151609 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | DUAL AND QUAD OPERATIONAL AMPLIFIERS |
| Description | 2mV 20nA 300V/ms 70dB 700uA 700kHz 2 MSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | DIODES | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
365
365
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.089 | $ 0.45 |
50+ | $ 0.0867 | $ 4.34 |
150+ | $ 0.0852 | $ 12.78 |
500+ | $ 0.0837 | $ 41.85 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$