DIODES FCX493TA
| Manufacturer | |
| MPN | FCX493TA |
| LCSC Part # | C151570 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 1A SOT-89 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 60 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 60 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 100 V
- IC = 1A High Continuous Current
- Low Saturation Voltage VCE(sat) < 300 mV @ 250 mA
- Complementary PNP Type: FCX593
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An automotive-compliant part is available under separate datasheet (FCX493Q)
Applications
AI Translation
- Load management functions
- Solenoids, relays and actuator drivers
- DC-DC modules
In-Stock: 275
275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4651 | $ 2.33 |
| 50+ | $ 0.3971 | $ 19.86 |
| 150+ | $ 0.368 | $ 55.20 |
| 1,000+ | $ 0.3059 | $ 305.90 |
| 2,000+ | $ 0.2897 | $ 579.40 |
| 5,000+ | $ 0.28 | $ 1400.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 60 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 60 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 1A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 100 V
- IC = 1A High Continuous Current
- Low Saturation Voltage VCE(sat) < 300 mV @ 250 mA
- Complementary PNP Type: FCX593
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An automotive-compliant part is available under separate datasheet (FCX493Q)
Applications
AI Translation
- Load management functions
- Solenoids, relays and actuator drivers
- DC-DC modules
C151570 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



