Infineon BSD235CH6327
| Manufacturer | |
| MPN | BSD235CH6327 |
| LCSC Part # | C151517 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 0.95A SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 950mA | |
| RDS(on) | 1.2Ω@4.5V | |
| Pd - Power Dissipation | 500mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 47pF | |
| Gate Charge(Qg) | 400pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 24pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 950mA | |
| RDS(on) | 1.2Ω@4.5V | |
| Pd - Power Dissipation | 500mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 47pF | |
| Gate Charge(Qg) | 400pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 24pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Complementary P + N channel
- Enhancement mode
- Super Logic level (2.5V rated)
- Avalanche rated
- Qualified according to AEC Q101
- 100% lead-free; RoHS compliant
- Halogen-free according to IEC61249-
In-Stock: 4,050
4,050 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2864$ 0.1518 | $ 0.76 |
| 50+ | $ 0.2279$ 0.1208 | $ 6.04 |
| 150+ | $ 0.2029$ 0.1076 | $ 16.14 |
| 500+ | $ 0.1716$ 0.0910 | $ 45.50 |
| 3,000+ | $ 0.1577$ 0.0836 | $ 250.80 |
| 6,000+ | $ 0.1493$ 0.0792 | $ 475.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 950mA | |
| RDS(on) | 1.2Ω@4.5V | |
| Pd - Power Dissipation | 500mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 47pF | |
| Gate Charge(Qg) | 400pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 24pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 950mA | |
| RDS(on) | 1.2Ω@4.5V | |
| Pd - Power Dissipation | 500mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 47pF | |
| Gate Charge(Qg) | 400pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 24pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Complementary P + N channel
- Enhancement mode
- Super Logic level (2.5V rated)
- Avalanche rated
- Qualified according to AEC Q101
- 100% lead-free; RoHS compliant
- Halogen-free according to IEC61249-
C151517 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



