Infineon BSD840NH6327
| Manufacturer | |
| MPN | BSD840NH6327 |
| LCSC Part # | C151516 |
| Packaging | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 0.88A SC-70-6(SOT-363) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SC-70-6(SOT-363) | |
| Current - Continuous Drain(Id) | 880mA | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 400mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 78pF | |
| Gate Charge(Qg) | 260pC@2.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 36pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SC-70-6(SOT-363) | |
| Current - Continuous Drain(Id) | 880mA | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 400mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 78pF | |
| Gate Charge(Qg) | 260pC@2.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 36pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual N-channel
- Enhancement mode
- Ultra Logic level (1.8V rated)
- Avalanche rated
- Qualified according to AEC Q101
- 100% lead-free; RoHS compliant
- Halogen-free according to IEC61249-2-21
In-Stock: 1,370
1,370 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.175 | $ 0.88 |
| 50+ | $ 0.1381 | $ 6.91 |
| 150+ | $ 0.1223 | $ 18.35 |
| 500+ | $ 0.1025 | $ 51.25 |
| 3,000+ | $ 0.0937 | $ 281.10 |
| 6,000+ | $ 0.0884 | $ 530.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SC-70-6(SOT-363) | |
| Current - Continuous Drain(Id) | 880mA | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 400mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 78pF | |
| Gate Charge(Qg) | 260pC@2.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 36pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SC-70-6(SOT-363) | |
| Current - Continuous Drain(Id) | 880mA | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 400mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 78pF | |
| Gate Charge(Qg) | 260pC@2.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 36pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual N-channel
- Enhancement mode
- Ultra Logic level (1.8V rated)
- Avalanche rated
- Qualified according to AEC Q101
- 100% lead-free; RoHS compliant
- Halogen-free according to IEC61249-2-21
C151516 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



