Infineon BFP760H6327
| Manufacturer | |
| MPN | BFP760H6327 |
| LCSC Part # | C151512 |
| Packaging | SOT-343 |
| Customer # | |
| Key Attributes | TRANS NPN 4V 70mA SOT-343 |
| Datasheet | Infineon BFP760H6327 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343 | |
| Emitter-Base Voltage(Vebo) | 1.2V | |
| Current - Collector Cutoff | 40nA | |
| Collector - Emitter Voltage VCEO | 4V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 240mW | |
| Current - Collector(Ic) | 70mA | |
| Transition frequency(fT) | 45GHz | |
| Vce Saturation(VCE(sat)) | - | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343 | |
| Emitter-Base Voltage(Vebo) | 1.2V | |
| Current - Collector Cutoff | 40nA | |
| Collector - Emitter Voltage VCEO | 4V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 240mW | |
| Current - Collector(Ic) | 70mA | |
| Transition frequency(fT) | 45GHz | |
| Vce Saturation(VCE(sat)) | - | |
| type | NPN |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low noise
- SiGe bipolar RF transistor
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6077 | $ 0.61 |
| 10+ | $ 0.5151 | $ 5.15 |
| 30+ | $ 0.4744 | $ 14.23 |
| 100+ | $ 0.4257 | $ 42.57 |
| 500+ | $ 0.403 | $ 201.50 |
| 1,000+ | $ 0.39 | $ 390.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343 | |
| Emitter-Base Voltage(Vebo) | 1.2V | |
| Current - Collector Cutoff | 40nA | |
| Collector - Emitter Voltage VCEO | 4V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 240mW | |
| Current - Collector(Ic) | 70mA | |
| Transition frequency(fT) | 45GHz | |
| Vce Saturation(VCE(sat)) | - | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343 | |
| Emitter-Base Voltage(Vebo) | 1.2V | |
| Current - Collector Cutoff | 40nA | |
| Collector - Emitter Voltage VCEO | 4V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 240mW | |
| Current - Collector(Ic) | 70mA | |
| Transition frequency(fT) | 45GHz | |
| Vce Saturation(VCE(sat)) | - | |
| type | NPN |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low noise
- SiGe bipolar RF transistor
C151512 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



