Infineon BSS806NH6327
| Manufacturer | |
| Mfr. Part # | BSS806NH6327 |
| LCSC Part # | C151480 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 2.3A SOT-23 |
| Description | 20V 2.3A 41mΩ@2.5V 500mW One N-channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
750 
750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1172 | $ 0.59 |
50+ | $ 0.093 | $ 4.65 |
150+ | $ 0.0809 | $ 12.14 |
500+ | $ 0.0658 | $ 32.90 |
3,000+ | $ 0.0586 | $ 175.80 |
6,000+ | $ 0.0549 | $ 329.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$