SKYWORKS SKY66100-11
| Manufacturer | |
| Mfr. Part # | SKY66100-11 |
| LCSC Part # | C151466 |
| Package | SMD-16P,4x4mm |
| Customer # | |
| Key Attributes | 169 to 170 MHz Transmit/Receive Front-End Module |
| Description | 2V~3.6V 169MHz~170MHz SMD-16P,4x4mm RF Front End (LNA + PA) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | SKYWORKS | |
| Package | SMD-16P,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5500 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.757 | $ 2.76 |
10+ | $ 2.3405 | $ 23.41 |
30+ | $ 2.0789 | $ 62.37 |
100+ | $ 1.8109 | $ 181.09 |
500+ | $ 1.6912 | $ 845.60 |
1,000+ | $ 1.6386 | $ 1638.60 |
Standard Packaging 5500/Full
Reel | ||
Better price for more quantity?
$