DIODES BZT52C4V7T-7
| Manufacturer | |
| Mfr. Part # | BZT52C4V7T-7 |
| LCSC Part # | C151452 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE ZENER 4.7V 300mW SOD-523 |
| Description | Zener Diode Independent 4.7V 300mW Surface Mount SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,150
6,150
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0497 | $ 0.50 |
100+ | $ 0.0404 | $ 4.04 |
300+ | $ 0.0358 | $ 10.74 |
3,000+ | $ 0.0324 | $ 97.20 |
6,000+ | $ 0.0296 | $ 177.60 |
9,000+ | $ 0.0282 | $ 253.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$