DIODES AL5809-40S1-7
| Manufacturer | |
| Mfr. Part # | AL5809-40S1-7 |
| LCSC Part # | C151420 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | 60V Two Terminal Constant Current LED Driver |
| Description | PWM 1 2.5V~60V SOD-123 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
99 
99
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6188 | $ 0.62 |
10+ | $ 0.5031 | $ 5.03 |
30+ | $ 0.446 | $ 13.38 |
100+ | $ 0.3889 | $ 38.89 |
500+ | $ 0.355 | $ 177.50 |
1,000+ | $ 0.3365 | $ 336.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$