DIODES ZXTN25015DFHTA
| Manufacturer | |
| Mfr. Part # | ZXTN25015DFHTA |
| LCSC Part # | C151384 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 15V 5A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 15V 5A 275MHz 1.25W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,020
1,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4292 $ 0.3391 | $ 0.34 |
10+ | $ 0.3818 $ 0.3017 | $ 3.02 |
30+ | $ 0.3597 $ 0.2842 | $ 8.53 |
100+ | $ 0.3345 $ 0.2643 | $ 26.43 |
500+ | $ 0.3235 $ 0.2556 | $ 127.80 |
1,000+ | $ 0.3156 $ 0.2494 | $ 249.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$