DIODES FZT948TA
| Manufacturer | |
| MPN | FZT948TA |
| LCSC Part # | C151362 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 20V 6A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 6A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 360mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO >-20V
- IC =-6A High Continuous Collector Current
- ICM =-20A Peak Pulse Current
- Low Saturation Voltage VCE(sat)
- hFE Specified up to-20A for a High Gain Hold-up
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4851 | $ 0.49 |
| 10+ | $ 0.4737 | $ 4.74 |
| 30+ | $ 0.4672 | $ 14.02 |
| 100+ | $ 0.4607 | $ 46.07 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 6A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 360mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO >-20V
- IC =-6A High Continuous Collector Current
- ICM =-20A Peak Pulse Current
- Low Saturation Voltage VCE(sat)
- hFE Specified up to-20A for a High Gain Hold-up
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
C151362 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



