DIODES MMDT3946-7-F
| Manufacturer | |
| Mfr. Part # | MMDT3946-7-F |
| LCSC Part # | C151354 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 40V 200mA SOT-363 |
| Description | Bipolar (BJT) Transistor NPN+PNP 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,940
6,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0508 | $ 0.51 |
100+ | $ 0.04 | $ 4.00 |
300+ | $ 0.0346 | $ 10.38 |
3,000+ | $ 0.0302 | $ 90.60 |
6,000+ | $ 0.0269 | $ 161.40 |
9,000+ | $ 0.0253 | $ 227.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$