DIODES BZX84C6V2-7-F
| Manufacturer | |
| Mfr. Part # | BZX84C6V2-7-F |
| LCSC Part # | C151342 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 6.2V 350mW SOT-23 |
| Description | Zener Diode Independent 6.2V 350mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,560
1,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0299 | $ 0.60 |
200+ | $ 0.0236 | $ 4.72 |
600+ | $ 0.0201 | $ 12.06 |
3,000+ | $ 0.018 | $ 54.00 |
9,000+ | $ 0.0162 | $ 145.80 |
21,000+ | $ 0.0152 | $ 319.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$