LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW020122K1BEED product image
Images for reference only

VISHAY TNPW020122K1BEEDRoHS

Manufacturer
MPN
TNPW020122K1BEED
LCSC Part #
C1513395
Packaging
0201
Customer #
Key Attributes
RES 22.1kΩ ±0.1% 75mW 0201
Datasheetpdf iconVISHAY TNPW020122K1BEED
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2509$ 0.25
200+$ 0.0971$ 19.42
500+$ 0.0937$ 46.85
1,000+$ 0.092$ 92.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)75mW
Resistance22.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece