LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-19932AA-A6T8U7 product image
  • S-19932AA-A6T8U7 thumbnail 1
  • S-19932AA-A6T8U7 thumbnail 2
  • S-19932AA-A6T8U7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABLIC S-19932AA-A6T8U7RoHS

Manufacturer
MPN
S-19932AA-A6T8U7
LCSC Part #
C1513390
Packaging
HSNT-6
Customer #
Key Attributes
18V Input 600mA Asynchronous Step-Down Switching Regulator
Datasheetpdf iconABLIC S-19932AA-A6T8U7
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1882$ 2.19
10+$ 2.1374$ 21.37
30+$ 2.104$ 63.12
100+$ 2.0691$ 206.91
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerABLIC
PackagingHSNT-6
Operating Temperature-40℃~+125℃
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~18V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage1V~12V
Quiescent Current175uA

Introduction

AI Translation

The S-19932/19933 Series is a step-down switching regulator developed using high withstand voltage CMOS process technologies. This IC has high maximum operation voltage of 18 V and maintains high-accuracy FB pin voltage at ±1.5%. As suitable packages for high-density mounting, such as small-sized HSNT-6(2025), are adopted, this IC contributes to miniaturization of electronic equipment. Since the S-19933 Series, which features PWM / PFM switching control, operates with PWM control under heavy load and automatically switches to PFM control under light load, it achieves high-efficiency operation in accordance with the device's status. Furthermore, our distinctive PWM / PFM switching control technology suppresses the ripple voltage to be generated in VOUT while PFM control is in operation. Since the S-19932/19933 Series has the built-in synchronous circuit, it achieves high efficiency easier compared with conventional step-down switching regulators. In addition, it has the built-in overcurrent protection circuit which protects the IC and coils from excessive load current as well as a thermal shutdown circuit which prevents damage from heat generation. ABLIC Inc. offers FIT rate calculated based on actual customer usage conditions in order to support customer functional safety design.

Features

AI Translation
  • Input voltage: 4.0 V to 18.0 V
  • Output voltage (externally set): 1.0 V to 12.0 V
  • Output current: 600 mA
  • FB pin voltage accuracy: ±1.5%
  • Efficiency: 91%
  • Oscillation frequency: 2.2 MHz typ.
  • Overcurrent protection function: 1.2 A typ. (pulse-by-pulse method)
  • Thermal shutdown function: 170℃ typ. (detection temperature)
  • Short-circuit protection function: Hiccup control, Latch control
  • 100% duty cycle operation
  • Soft-start function: 5.8 ms typ.
  • Under voltage lockout function (UVLO): 3.35 V typ. (detection voltage)
  • Input and output capacitors: Ceramic capacitor compatible
  • Operation temperature range: Ta = -40℃ to +125℃
  • Lead-free (Sn 100%), halogen-free
  • AEC-Q100 qualified

Applications

AI Translation
  • Camera module
  • For automotive use (engine, transmission, suspension, ABS, related-devices for EV / HEV / PHEV, etc.)
  • Constant-voltage power supply for electrical application for vehicle interior
  • Constant-voltage power supply for industrial equipment
  • Constant-voltage power supply for home electric appliance